Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T471MDGACopy
Order Code3216663
Product RangeEST Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T471MDGACopy
Order Code3216663
Product RangeEST Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)250mA
Inductor ConstructionSemishielded
Saturation Current (Isat)530mA
Product RangeEST Series
Inductor Case / Package-
DC Resistance Max1.44ohm
Inductance Tolerance 20%
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
EST Series
DC Resistance Max
1.44ohm
Product Length
10.1mm
Product Height
4mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
530mA
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009934
