Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T470MDGACopy
Manufacturer Standard Lead Time9 weeks
Order Code3216662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY6.540 (CNY7.3902) |
| 25+ | CNY5.940 (CNY6.7122) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY5.200 (CNY5.876) |
| 250+ | CNY4.970 (CNY5.6161) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.62 (CNY8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T470MDGACopy
Manufacturer Standard Lead Time9 weeks
Order Code3216662
Technical Datasheet
Inductance47µH
RMS Current (Irms)760mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Inductor Case / Package-
DC Resistance Max0.162ohm
Product Length10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Inductor Case / Package
-
Product Length
10.1mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
1.7A
DC Resistance Max
0.162ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009286
