Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T330MDGACopy
Manufacturer Standard Lead Time8 weeks
Order Code3216659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.690 (CNY8.6897) |
| 10+ | CNY6.000 (CNY6.780) |
| 25+ | CNY5.070 (CNY5.7291) |
| 50+ | CNY4.890 (CNY5.5257) |
| 100+ | CNY4.710 (CNY5.3223) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.69 (CNY8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T330MDGACopy
Manufacturer Standard Lead Time8 weeks
Order Code3216659
Technical Datasheet
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Inductor Case / Package-
DC Resistance Max0.115ohm
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
1.1A
Saturation Current (Isat)
2A
DC Resistance Max
0.115ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Semishielded
Inductor Case / Package
-
Product Length
10.1mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009934
