Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T6R8NDGACopy
Order Code3018475
Product RangeES Series
Your Part Number
538 In Stock
Need more?
538 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.920 (CNY8.9496) |
| 10+ | CNY7.580 (CNY8.5654) |
| 25+ | CNY6.960 (CNY7.8648) |
| 50+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY6.360 (CNY7.1868) |
| 250+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY6.010 (CNY6.7913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.92 (CNY8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T6R8NDGACopy
Order Code3018475
Product RangeES Series
Technical Datasheet
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeES Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Product Length6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Product Length
6.3mm
Inductor Construction
Semishielded
Product Range
ES Series
DC Resistance Max
0.029ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000865
