Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325ABJ476MMHPCopy
Manufacturer Standard Lead Time5 weeks
Order Code3366806
Product RangeM Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.560 (CNY7.4128) |
| 10+ | CNY5.930 (CNY6.7009) |
| 25+ | CNY5.430 (CNY6.1359) |
| 50+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.350 (CNY4.9155) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.360 (CNY3.7968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.56 (CNY7.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325ABJ476MMHPCopy
Manufacturer Standard Lead Time5 weeks
Order Code3366806
Product RangeM Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
47µF
Dielectric Characteristic
X5R
Product Length
3.2mm
Operating Temperature Min
-55°C
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
