Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325ABJ476KMHPCopy
Manufacturer Standard Lead Time5 weeks
Order Code3366805
Product RangeM Series
Your Part Number
1,510 In Stock
Need more?
1,510 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.070 (CNY7.9891) |
| 10+ | CNY3.800 (CNY4.294) |
| 25+ | CNY3.690 (CNY4.1697) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.990 (CNY3.3787) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.07 (CNY7.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325ABJ476KMHPCopy
Manufacturer Standard Lead Time5 weeks
Order Code3366805
Product RangeM Series
Technical Datasheet
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
1210 [3225 Metric]
Product Range
M Series
Product Width
2.5mm
Qualification
AEC-Q200
Dielectric Characteristic
X5R
Product Length
3.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
