Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK316BBJ476ML-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217556
Product RangeM Series
Your Part Number
3,692 In Stock
Need more?
529 Next business day delivery available(Shanghai stock)
3,163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.330 (CNY4.8929) |
| 10+ | CNY2.240 (CNY2.5312) |
| 25+ | CNY2.170 (CNY2.4521) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.750 (CNY1.9775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.33 (CNY4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage(DC)
16V
Product Length
3.2mm
Qualification
-
Product Range
M Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EMK316BBJ476ML-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
