Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE168AB5475MTNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217549
Your Part Number
1,592 In Stock
Need more?
1,592 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.680 (CNY1.8984) |
| 25+ | CNY0.741 (CNY0.8373) |
| 50+ | CNY0.700 (CNY0.791) |
| 100+ | CNY0.653 (CNY0.7379) |
| 250+ | CNY0.585 (CNY0.661) |
| 500+ | CNY0.517 (CNY0.5842) |
| 1000+ | CNY0.476 (CNY0.5379) |
| 2500+ | CNY0.469 (CNY0.530) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.68 (CNY1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE168AB5475MTNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217549
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Capacitor TerminalsWraparound
Qualification-
Alternatives for MSASE168AB5475MTNA01.
1 Product Found
Technical Specifications
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Terminals
Wraparound
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
