Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF325B7225KMHPCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358723
Product RangeM Series
Your Part Number
934 In Stock
Need more?
934 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY4.310 (CNY4.8703) |
| 25+ | CNY3.880 (CNY4.3844) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.020 (CNY3.4126) |
| 250+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.510 (CNY2.8363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.55 (CNY6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF325B7225KMHPCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358723
Product RangeM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Product RangeM Series
Product Length3.2mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Qualification
AEC-Q200
Voltage(DC)
16V
Product Range
M Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
