Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316B7105KLHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358715
Product RangeM Series
Your Part Number
1,265 In Stock
Need more?
1,265 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.160 (CNY2.4408) |
| 10+ | CNY0.964 (CNY1.0893) |
| 25+ | CNY0.931 (CNY1.052) |
| 50+ | CNY0.904 (CNY1.0215) |
| 100+ | CNY0.870 (CNY0.9831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.16 (CNY2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
16V
Product Length
3.2mm
Operating Temperature Max
125°C
Product Range
M Series
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
