Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF105B7102KVHFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3296666
Your Part Number
1,201 In Stock
Need more?
1,201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.123 (CNY0.139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.12 (CNY0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF105B7102KVHFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3296666
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7R
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
16V
Dielectric Characteristic
X7R
Capacitor Case / Package
0402 [1005 Metric]
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
