Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CGHMK105B7331KV-F SMD Multilayer Ceramic Capacitor, 330 pF, 100 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCGHMK105B7331KV-FCopy
Manufacturer Standard Lead Time35 weeks
Order Code4632686
Product RangeMSAS Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.924 (CNY1.0441) |
| 10000+ | CNY0.824 (CNY0.9311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY20.50 (CNY23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCGHMK105B7331KV-FCopy
Manufacturer Standard Lead Time35 weeks
Order Code4632686
Product RangeMSAS Series
Technical Datasheet
Capacitance330pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMSAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
