Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T101KCopy
Order Code2860580
Product RangeCB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T101KCopy
Order Code2860580
Product RangeCB Series
Technical Datasheet
Inductance100µH
DC Resistance Max7ohm
Self Resonant Frequency8MHz
DC Current Rating130mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCB Series
Inductance Tolerance 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (08-Jul-2021)
DC Resistance Max
7ohm
DC Current Rating
130mA
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
