Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1786100
Product RangeBR Series
Your Part Number
1,334 In Stock
Need more?
1,334 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.020 (CNY3.4126) |
| 25+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 2500+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.02 (CNY3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1786100
Product RangeBR Series
Technical Datasheet
DC Current Rating330mA
Inductor Case / Package0805 [2012 Metric]
Product RangeBR Series
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
330mA
Product Range
BR Series
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
0805 [2012 Metric]
Core Material
Ferrite
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
