Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK107BBJ476MA-RECopy
Manufacturer Standard Lead Time24 weeks
Order Code3216462
Product RangeM Series
Your Part Number
3,078 In Stock
Need more?
3,078 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.280 (CNY5.9664) |
| 25+ | CNY2.640 (CNY2.9832) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.420 (CNY2.7346) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 2500+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.28 (CNY5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK107BBJ476MA-RECopy
Manufacturer Standard Lead Time24 weeks
Order Code3216462
Product RangeM Series
Technical Datasheet
Capacitance47µF
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
47µF
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
