Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSUP10M45SHCopy
Order Code
Re-Reel3773043RL
Cut Tape3773043
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.330 (CNY2.6329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSUP10M45SHCopy
Order Code
Re-Reel3773043RL
Cut Tape3773043
Product RangeTrench Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
Trench Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
