Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSM2314CX RFGCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1864589RL
Cut Tape1864589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.630 | CNY23.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.630 (CNY5.2319) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1500+ | CNY2.960 (CNY3.3448) |
| 25+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSM2314CX RFGCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1864589RL
Cut Tape1864589
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.9A
Drain Source On State Resistance0.027ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max850mV
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TSM2314CX is a N-channel MOSFET with advanced Trench process technology and ±12V gate source voltage.
- High Density Cell Design for Ultra Low On-resistance
Applications
Audio, Signal Processing
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.9A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
850mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for TSM2314CX RFG
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
