Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7924CZCopy
Order Code7202210
Product Range-24V 1A LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7924CZCopy
Order Code7202210
Product Range-24V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-40V
Input Voltage Max-33V
No. of Outputs1Outputs
Output Voltage - Nom-24V
Output Voltage Nom-24V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-24V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-33V
Output Voltage - Nom
-24V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
-40V
No. of Outputs
1Outputs
Output Voltage Nom
-24V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
-
IC Case / Package
TO-220
Operating Temperature Min
-20°C
Product Range
-24V 1A LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224
