Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RCGCopy
Order Code
Full Reel4458358
Re-Reel4458354RL
Cut Tape4458354
Product RangeTS4148 Series
Your Part Number
40,867 In Stock
20,000 more incoming. You can reserve stock now
510 Next business day delivery available(Shanghai stock)
40,357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.875 | CNY4.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.875 (CNY0.9888) |
| 50+ | CNY0.546 (CNY0.617) |
| 250+ | CNY0.397 (CNY0.4486) |
| 1000+ | CNY0.308 (CNY0.348) |
| 5000+ | CNY0.263 (CNY0.2972) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.199 (CNY0.2249) |
| 30000+ | CNY0.196 (CNY0.2215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RCGCopy
Order Code
Full Reel4458358
Re-Reel4458354RL
Cut Tape4458354
Product RangeTS4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current100mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current800mA
Operating Temperature Max150°C
Diode Case Style0603 [1608 Metric]
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
800mA
Diode Case Style
0603 [1608 Metric]
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
