Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RBGCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel4458359
Re-Reel4458355RL
Cut Tape4458355
Product RangeTS4148 Series
Your Part Number
140,395 In Stock
300,000 more incoming. You can reserve stock now
140,395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.606 | CNY3.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.606 (CNY0.6848) |
| 50+ | CNY0.375 (CNY0.4238) |
| 250+ | CNY0.271 (CNY0.3062) |
| 1000+ | CNY0.211 (CNY0.2384) |
| 5000+ | CNY0.181 (CNY0.2045) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.128 (CNY0.1446) |
| 30000+ | CNY0.126 (CNY0.1424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RBGCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel4458359
Re-Reel4458355RL
Cut Tape4458355
Product RangeTS4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case Style0805 [2012 Metric]
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
TS4148 RBG is a TS4148 series surface-mount switching diode. Typical applications include switching mode power supply (SMPS), adapters, lighting applications, and on-board DC/DC converter.
- Low power loss, high efficiency, high surge current capability
- Moulding compound meets UL 94HB flammability rating
- Matte tin plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 1A whisker test
- Polarity: indicated by cathode band
- Reverse recovery time is 4ns max at IF = 10mA, IR = 10mA, RL = 100 ohm
- Forward voltage is 1V max at IF = 100mA, TJ = 25°C
- Reverse current at rated VR is 25nA max at VR = 20V, TJ = 25°C
- 0805 (ceramics) package
- Junction temperature range from -55 to +175°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
0805 [2012 Metric]
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
