
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.920 | CNY2.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.920 (CNY3.2996) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2500+ | CNY1.700 (CNY1.921) |
| 5000+ | CNY1.680 (CNY1.8984) |
Product Information
Product Overview
The TS3480CX33 RF is a low quiescent current low-dropout linear Voltage Regulator. TS3480 series is an integrated linear voltage regulator. It can be provided the operation from an input as high as 30V and a guaranteed maximum dropout of 1.2V at the full 100mA load. The 1.2V quasi low dropout of TS3480 series is able to makes them a nice fit in many applications where the 2 to 2.5V dropout of TS78LXX series devices precludes their use. The TS3480 series features a 5 and 3.3V member. The SOT packaging and quasi low dropout features of the TS3480 series converge in this device to provide a very nice, very tiny 5 and 3.3V, 100mA bias supply that regulates directly off the system power supply.
- 2V Guaranteed maximum dropout over full load and temperature ranges
- ±5% Guaranteed output voltage tolerance over full load and temperature ranges
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
100mA
950mV
SOT-23
-40°C
3.3V 100mA LDO Voltage Regulators
-
1Outputs
3.3V
-
100mA
950mV
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
