
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.650 | CNY8.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.650 (CNY9.7745) |
| 10+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2500+ | CNY4.100 (CNY4.633) |
| 5000+ | CNY3.990 (CNY4.5087) |
Product Information
Product Overview
The TS2937CW-5.0 RP is a 5V fixed output ultra-low-dropout (ULDO) Linear Regulator designed for a wide range of applications. The quiescent current increases on slightly at dropout, which prolongs battery life. This device features very low ground current 200uA typical and very low drop output voltage typical 60mV at light load and 600mV at 500mA. The device includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- 30V Input over voltage protection
- 60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Portable Devices, Sensing & Instrumentation, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
26V
5V
-
Positive Output
500mA
500mV
SOT-223
-20°C
5V 500mA LDO Voltage Regulators
-
1Outputs
5V
-
500mA
500mV
Surface Mount
3Pins
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
