Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM070NB04CR RLGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3773029RL
Cut Tape3773029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 5000+ | CNY3.370 (CNY3.8081) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM070NB04CR RLGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3773029RL
Cut Tape3773029
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id75A
Drain Source On State Resistance4500µohm
Transistor Case StylePDFN56U
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75A
Transistor Case Style
PDFN56U
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
