Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTBS410Copy
Manufacturer Standard Lead Time18 weeks
Order Code3773022
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.000 (CNY5.650) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.590 (CNY2.9267) |
| 5000+ | CNY2.580 (CNY2.9154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTBS410Copy
Manufacturer Standard Lead Time18 weeks
Order Code3773022
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Bridge Rectifier Case StyleTBS
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current110A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
TBS
Forward Voltage Max
1V
Forward Surge Current
110A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
