Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS14MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4332894
Re-Reel1863139RL
Cut Tape1863139
Product RangeSS1x
Your Part Number
34,212 In Stock
Need more?
34,212 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.960 | CNY9.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY0.915 (CNY1.0339) |
| 1000+ | CNY0.724 (CNY0.8181) |
| 5000+ | CNY0.634 (CNY0.7164) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.488 (CNY0.5514) |
| 36000+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS14MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4332894
Re-Reel1863139RL
Cut Tape1863139
Product RangeSS1x
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleMicroSMA
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS1x
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SS14M is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals.
- Polarity is indicated by cathode band
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power loss
- High efficiency
- Halogen-free
- Meet MSL level 1, per J-STD-020D, lead free maximum peak of 260°C
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
MicroSMA
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SS1x
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SS14M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
