Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMAJ12ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2677635RL
Cut Tape2677635
Product RangeSMAJ
Your Part Number
4,260 In Stock
Need more?
4,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.542 (CNY0.6125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMAJ12ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2677635RL
Cut Tape2677635
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max22V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage16.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SMAJ12A from Taiwan Semiconductor is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- Fast response time is typically less than 1ps
- Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
- Peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation of 1W
- Operating junction temperature range from -55°C to +150°C
- Flammability rating meets UL94 V-0
- Working peak reverse voltage of 12V and maximum reverse leakage current of 1μA at Vrwm
- Breakdown voltage of 13.3V (minimum), 14.7V (maximum) and test current of 1mA
- Maximum clamping voltage of 19.9V at Ippm and maximum peak pulse surge current of 20.1A
- Maximum instantaneous forward voltage of 3.5V at 25A
Applications
Safety
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
22V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ12A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
