Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4S15AHCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape3773006
Cut Tape3773006RL
Your Part Number
3,440 In Stock
Need more?
3,440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.940 (CNY3.3222) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY0.795 (CNY0.8984) |
| 5000+ | CNY0.760 (CNY0.8588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.70 (CNY16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4S15AHCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape3773006
Cut Tape3773006RL
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage16.8V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
15V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
16.8V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
