Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4F30AHCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3773001RL
Cut Tape3773001
Your Part Number
2,041 In Stock
Need more?
2,041 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY3.830 | CNY19.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.830 (CNY4.3279) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.290 (CNY1.4577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4F30AHCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3773001RL
Cut Tape3773001
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.7V
Diode Case StyleThin SMA
No. of Pins2Pins
Minimum Breakdown Voltage33.5V
Maximum Breakdown Voltage37.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
30V
Diode Case Style
Thin SMA
Minimum Breakdown Voltage
33.5V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
48.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
37.1V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
