Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSA15A
Order Code3519488
Product RangeSA Series
Your Part Number
2,590 In Stock
Need more?
2590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY0.809 (CNY0.9142) |
| 5000+ | CNY0.740 (CNY0.8362) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSA15A
Order Code3519488
Product RangeSA Series
Technical Datasheet
Product RangeSA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max24.4V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage19.2V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SA Series
Reverse Standoff Voltage
16V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
