Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS1ML R3Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1559155RL
Cut Tape1559155
Product RangeS1ML
Your Part Number
36,505 In Stock
Need more?
36,505 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.860 | CNY14.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.860 (CNY3.2318) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.723 (CNY0.817) |
| 1000+ | CNY0.539 (CNY0.6091) |
| 5000+ | CNY0.428 (CNY0.4836) |
| 10000+ | CNY0.407 (CNY0.4599) |
| 25000+ | CNY0.385 (CNY0.435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS1ML R3Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1559155RL
Cut Tape1559155
Product RangeS1ML
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSub SMA
No. of Pins2Pins
Product RangeS1ML
Qualification-
Alternatives for S1ML R3
2 Products Found
Product Overview
The S1x series from Taiwan Semiconductor are surface mount general purpose rectifier in Sub SMA package.
- UL 94V-0 certified
- Glass passivated junction chip
- Ideal for automated placement
- Maximum repetitive reverse voltage Vrrm of 50V, 100V, 200V, 400V, 600V, 800V and 1000V
- Non repetitive forward surge current IFSM of 30A
- Forward current IF(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 175°C
- Reverse recovery time of 1.8µs
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
Sub SMA
Product Range
S1ML
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
