Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRS3JCopy
Order Code
Re-Reel3519450RL
Cut Tape3519450
Product RangeRS3x Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.030 | CNY30.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.960 (CNY1.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRS3JCopy
Order Code
Re-Reel3519450RL
Cut Tape3519450
Product RangeRS3x Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeRS3x Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
RS3x Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
