Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU403Copy
Order Code4084764
Product RangeGBU40x Series
Your Part Number
824 In Stock
Need more?
824 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY4.620 (CNY5.2206) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.050 (CNY3.4465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU403Copy
Order Code4084764
Product RangeGBU40x Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product RangeGBU40x Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GBU403 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with moulded plastic body case. It has terminals leads solderable per MIL-STD- 750, Method 2026 and high temperature soldering guaranteed 250°C/10 seconds/0.375-inch lead lengths at 5lbs tension.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 150A Peak surge overload rating
- 140V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
150A
Product Range
GBU40x Series
Technical Docs (2)
Alternatives for GBU403
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
