Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.420 (CNY4.9946) |
| 5000+ | CNY4.030 (CNY4.5539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU1007
Order Code2677269
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Forward Surge Current220A
Product Overview
The GBU1007 is a single-phase Bridge Rectifier with moulded plastic body and plated leads. The GBU1 series bridge rectifier is suitable for printed circuit board.
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 220A Peak forward surge current
- 94pF Typical junction capacitance
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Surge Current
220A
Technical Docs (2)
Alternatives for GBU1007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
