Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoES1BLCopy
Manufacturer Standard Lead Time31 weeks
Order Code4198304
Product RangeES1xL Series
Your Part Number
18,350 In Stock
Need more?
18,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.995 (CNY1.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoES1BLCopy
Manufacturer Standard Lead Time31 weeks
Order Code4198304
Product RangeES1xL Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSub SMA
No. of Pins2 Pin
Product RangeES1xL Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
950mV
Forward Surge Current
30A
Diode Case Style
Sub SMA
Product Range
ES1xL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
