Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT55C15 L0GCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Cut Tape4312937
Cut Tape4312937RL
Product RangeBZT55Cxxx Series
Your Part Number
7,470 In Stock
Need more?
150 Next business day delivery available(Shanghai stock)
7,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.807 (CNY0.9119) |
| 10+ | CNY0.596 (CNY0.6735) |
| 100+ | CNY0.498 (CNY0.5627) |
| 500+ | CNY0.312 (CNY0.3526) |
| 1000+ | CNY0.243 (CNY0.2746) |
| 5000+ | CNY0.196 (CNY0.2215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.04 (CNY4.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT55C15 L0GCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Cut Tape4312937
Cut Tape4312937RL
Product RangeBZT55Cxxx Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleQMMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZT55Cxxx Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
QMMELF
Operating Temperature Max
175°C
Product Range
BZT55Cxxx Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
