Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZD27C15PCopy
Manufacturer Standard Lead Time36 weeks
Order Code4198295
Product RangeBZD27CxxP Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.330 (CNY3.7629) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY0.969 (CNY1.095) |
| 5000+ | CNY0.794 (CNY0.8972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.65 (CNY18.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZD27C15PCopy
Manufacturer Standard Lead Time36 weeks
Order Code4198295
Product RangeBZD27CxxP Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleSub SMA
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27CxxP Series
Qualification-
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
Sub SMA
Operating Temperature Max
175°C
Product Range
BZD27CxxP Series
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
