Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1.5KE160ACopy
Order Code2677522
Product Range1.5KE
Your Part Number
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.05 (CNY36.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1.5KE160ACopy
Order Code2677522
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage136V
Clamping Voltage Max219V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage152V
Maximum Breakdown Voltage162V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1.5KE160A from Taiwan Semiconductor is a 1.5KE series unidirectional transient voltage suppressor in DO-201 package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- UL recognized (file number E-326243), flammability rating meets UL94 V-0
- Peak power dissipation of 1500W at TA = 25°C, TP = 1ms and nominal voltage of 160V
- Peak forward surge current (Ifsm) of 200A (8.3ms single half sine wave super imposed on rated load)
- Steady state power dissipation of 5W at TL = 75°C
- Operating junction temperature range from -55°C to +175°C
- Stand-off voltage of 136V and maximum reverse leakage current of 1μA
- Breakdown voltage of 152V (minimum), 168V (maximum) and test current of 1mA
- 7.1A maximum peak surge current and 219V maximum clamping voltage
- Less than 1ps fast response time from 0V to VBR and 0.108%/°C maximum temperature variation
- Maximum instantaneous forward voltage of 3.5V at 50A
Applications
Safety
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
136V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
152V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
219V
No. of Pins
2Pins
Maximum Breakdown Voltage
162V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE160A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001017
