Print Page
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoH486R-150-0.5Copy
Order Code1372942
Product RangeH486R
Technical Datasheet
Insulator Body Material-
Thermal Conductivity4.8W/m.K
Breakdown Voltage Vbr-
Thickness0.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength5kV/mm
Product RangeH486R
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Soft material highly compressible, easy to assemble, and provide good electrical insulation
- Shock and vibration absorber
- Used on IC, CPU and MOS and connection between boards to enclosure walls to help heat conduction
- Dissipates heat from LEDs, motherboards, PSUs, TVs, PCs, hubs, handsets, memory & hard drives
- Shore hardness: 30
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
5kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
4.8W/m.K
Thickness
0.5mm
Thermal Impedance
-
Product Range
H486R
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03175

