Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB5M
Order Code145143
Product RangeTB Tini Q-G
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.290 (CNY147.2277) |
| 10+ | CNY115.280 (CNY130.2664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.29 (CNY147.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB5M
Order Code145143
Product RangeTB Tini Q-G
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeTB Tini Q-G
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TB5M is a 5-way male Tini-QG "Mini XLR" Circular Panel Mount Plug with silver-plated copper alloy contacts. The TB series connector has a nickel-plated housing and dark brown thermoplastic insulator.
- 510000MΩ at 500VDC Minimum insulation resistance
- 0.1Ω Maximum contact resistance
- 28AWG Stranded wire
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
TB Tini Q-G
Technical Docs (2)
Alternatives for TB5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
