Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7380-3SG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490318
Product RangeMini-Con-X Insta-Click Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.600 (CNY118.198) |
| 10+ | CNY91.640 (CNY103.5532) |
| 100+ | CNY75.180 (CNY84.9534) |
| 250+ | CNY70.860 (CNY80.0718) |
| 500+ | CNY67.420 (CNY76.1846) |
| 1000+ | CNY64.220 (CNY72.5686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.60 (CNY118.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7380-3SG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490318
Product RangeMini-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006786
