Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-5SG-P-3ESCopy
Manufacturer Standard Lead Time12 weeks
Order Code3513537
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.310 (CNY140.4703) |
| 10+ | CNY107.530 (CNY121.5089) |
| 100+ | CNY99.060 (CNY111.9378) |
| 250+ | CNY95.180 (CNY107.5534) |
| 500+ | CNY91.300 (CNY103.169) |
| 1000+ | CNY88.500 (CNY100.005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.31 (CNY140.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-5SG-P-3ESCopy
Manufacturer Standard Lead Time12 weeks
Order Code3513537
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Socket
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
IP Rating
IP67, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
