Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-3SG-P-3ESCopy
Manufacturer Standard Lead Time11 weeks
Order Code3513533
Product RangeMini-Con-X Insta-Click Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.350 (CNY124.6955) |
| 10+ | CNY97.880 (CNY110.6044) |
| 25+ | CNY83.410 (CNY94.2533) |
| 100+ | CNY75.020 (CNY84.7726) |
| 250+ | CNY71.100 (CNY80.343) |
| 500+ | CNY66.390 (CNY75.0207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.35 (CNY124.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-3SG-P-3ESCopy
Manufacturer Standard Lead Time11 weeks
Order Code3513533
Product RangeMini-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body Plating-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
Product Range
Mini-Con-X Insta-Click Series
Coupling Style
Bayonet
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
