Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6382-3PG-P-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code3525926
Product RangeMini-Con-X Insta-Click Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.640 (CNY192.8232) |
| 10+ | CNY154.660 (CNY174.7658) |
| 25+ | CNY134.110 (CNY151.5443) |
| 100+ | CNY119.250 (CNY134.7525) |
| 250+ | CNY115.400 (CNY130.402) |
| 500+ | CNY111.730 (CNY126.2549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.64 (CNY192.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6382-3PG-P-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code3525926
Product RangeMini-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009326
