Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-5SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3525906
Product RangeMini-Con-X Insta-Click Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.660 (CNY207.5358) |
| 10+ | CNY163.910 (CNY185.2183) |
| 25+ | CNY151.600 (CNY171.308) |
| 100+ | CNY149.040 (CNY168.4152) |
| 250+ | CNY144.480 (CNY163.2624) |
| 500+ | CNY142.560 (CNY161.0928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.66 (CNY207.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-5SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3525906
Product RangeMini-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010233
