Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-8SG-P-528Copy
Manufacturer Standard Lead Time13 weeks
Order Code3513509
Product RangeMini-Con-X Insta-Click Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.090 (CNY210.2817) |
| 10+ | CNY162.430 (CNY183.5459) |
| 25+ | CNY147.490 (CNY166.6637) |
| 100+ | CNY133.330 (CNY150.6629) |
| 250+ | CNY129.920 (CNY146.8096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.09 (CNY210.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-8SG-P-528Copy
Manufacturer Standard Lead Time13 weeks
Order Code3513509
Product RangeMini-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Contact Plating
Gold
Product Range
Mini-Con-X Insta-Click Series
Coupling Style
Bayonet
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010197
