Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-2SG-P-3DCCopy
Manufacturer Standard Lead Time12 weeks
Order Code3490277
Product RangeMini-Con-X Insta-Click Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.230 (CNY156.1999) |
| 10+ | CNY118.480 (CNY133.8824) |
| 100+ | CNY93.540 (CNY105.7002) |
| 250+ | CNY90.260 (CNY101.9938) |
| 500+ | CNY87.140 (CNY98.4682) |
| 1000+ | CNY83.860 (CNY94.7618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.23 (CNY156.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-2SG-P-3DCCopy
Manufacturer Standard Lead Time12 weeks
Order Code3490277
Product RangeMini-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008491
