Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-12PG-535Copy
Order Code3292996
Product RangeMulti-Con-X Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.760 (CNY241.5488) |
| 10+ | CNY191.870 (CNY216.8131) |
| 25+ | CNY180.510 (CNY203.9763) |
| 100+ | CNY142.470 (CNY160.9911) |
| 250+ | CNY141.810 (CNY160.2453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.76 (CNY241.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-12PG-535Copy
Order Code3292996
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
No. of Contacts12Contacts
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
No. of Contacts
12Contacts
Connector Body Plating
-
IP Rating
IP67
Product Range
Multi-Con-X Series
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018507
