Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3280-12SG-535Copy
Manufacturer Standard Lead Time8 weeks
Order Code3291706
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.790 (CNY204.2927) |
| 10+ | CNY164.240 (CNY185.5912) |
| 25+ | CNY153.120 (CNY173.0256) |
| 100+ | CNY139.950 (CNY158.1435) |
| 250+ | CNY137.510 (CNY155.3863) |
| 500+ | CNY135.060 (CNY152.6178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.79 (CNY204.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3280-12SG-535Copy
Manufacturer Standard Lead Time8 weeks
Order Code3291706
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Thermoplastic Body
Connector Type
Sealed Circular Connector
Coupling Style
Threaded
IP Rating
IP67
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017019
