Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17882-4SG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638933
Product RangeMicro-Con-X Insta-Click Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.780 (CNY154.5614) |
| 10+ | CNY117.280 (CNY132.5264) |
| 100+ | CNY92.990 (CNY105.0787) |
| 250+ | CNY88.740 (CNY100.2762) |
| 500+ | CNY86.440 (CNY97.6772) |
| 1000+ | CNY84.920 (CNY95.9596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.78 (CNY154.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17882-4SG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638933
Product RangeMicro-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Insta-Click Series
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Insta-Click Series
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003701
