Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17292-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638930
Product RangeMicro-Con-X Insta-Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.340 (CNY78.3542) |
| 10+ | CNY62.710 (CNY70.8623) |
| 100+ | CNY44.490 (CNY50.2737) |
| 250+ | CNY42.240 (CNY47.7312) |
| 500+ | CNY40.400 (CNY45.652) |
| 1000+ | CNY38.080 (CNY43.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.34 (CNY78.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17292-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638930
Product RangeMicro-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Insta-Click Series
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Insta-Click Series
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
